120mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack
109-1000M40

109-1000M40

DigiKey Part Number
109-1000M40-ND
Manufacturer
Manufacturer Product Number
109-1000M40
Description
FILTER MEDIA 1=5 120MM (40PPI)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
120mm Sq
For Use With/Related Products
109-1000F40
Features
5 Pack
Material
Polyurethane Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1219,13000 Kč219,13 Kč
10180,86200 Kč1 808,62 Kč
25166,10960 Kč4 152,74 Kč
50155,40800 Kč7 770,40 Kč
100145,77130 Kč14 577,13 Kč
Manufacturers Standard Package
Unit Price without VAT:219,13000 Kč
Unit Price with VAT:265,14730 Kč