
PC7000 | |
---|---|
DigiKey Part Number | 4885-PC7000-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | PC7000 |
Description | PC7000 | Digital Multimeter with |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 5.8 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 5.8 | |
Display Type | LCD, Dual, Bar Graph | |
Display Count | 50000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Hold, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 913,16000 Kč | 8 913,16 Kč |
Unit Price without VAT: | 8 913,16000 Kč |
---|---|
Unit Price with VAT: | 10 784,92360 Kč |