
394B | |
|---|---|
DigiKey Part Number | 22-394B-ND |
Manufacturer | |
Manufacturer Product Number | 394B |
Description | PROCESS MULTIMETER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Count 50000 |
Manufacturer B&K Precision | Function Voltage, Current, Resistance, Frequency |
Series | Functions, Extra Continuity, dB, Diode Test |
Packaging Box | Features Auto Off, Backlight, Hold, Min/Max |
Part Status Active | Ranging Auto/Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT IV 600V, CAT III 1000V |
Display Digits 5.0 | Includes Battery, Hanger, Manual, Test Leads |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 575,33000 Kč | 17 575,33 Kč |
| Unit Price without VAT: | 17 575,33000 Kč |
|---|---|
| Unit Price with VAT: | 21 266,14930 Kč |

