


STR-A6069HZ | |
|---|---|
DigiKey Part Number | 1261-STR-A6069HZ-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6069HZ |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 100kHz |
Packaging Tube | Power (Watts) 30 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown 700V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 47 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STR6A161HVD | Sanken Electric USA Inc. | 19 | 1261-STR6A161HVD-ND | 49,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 50 | 28,23820 Kč | 1 411,91 Kč |
| 100 | 26,79130 Kč | 2 679,13 Kč |
| 250 | 25,26144 Kč | 6 315,36 Kč |
| 500 | 24,33920 Kč | 12 169,60 Kč |
| 1 000 | 23,58033 Kč | 23 580,33 Kč |
| 2 500 | 22,77930 Kč | 56 948,25 Kč |
| 5 000 | 22,29656 Kč | 111 482,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



