


STR6A161HVD | |
|---|---|
DigiKey Part Number | 1261-STR6A161HVD-ND |
Manufacturer | |
Manufacturer Product Number | STR6A161HVD |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 100kHz |
Packaging Tube | Power (Watts) 35 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown 700V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 47 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 50 | 31,72800 Kč | 1 586,40 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,42212 Kč | 13 711,06 Kč |
| 1 000 | 26,58473 Kč | 26 584,73 Kč |
| 2 500 | 25,70054 Kč | 64 251,35 Kč |
| 5 000 | 25,16766 Kč | 125 838,30 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

