
2SC6145 | |
|---|---|
DigiKey Part Number | 2SC6145-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6145 |
Description | TRANS NPN 230V 15A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 60MHz 160 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 5A, 4V | |
Power - Max | 160 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 74,48000 Kč | 744,80 Kč |
| 100 | 53,09340 Kč | 5 309,34 Kč |
| 500 | 43,97276 Kč | 21 986,38 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |




