15 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF1-15-01-T-WT-TR

DigiKey Part Number
SAM14905TR-ND - Tape & Reel (TR)
SAM14905CT-ND - Cut Tape (CT)
SAM14905DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZF1-15-01-T-WT-TR
Description
CONN FFC BOTTOM 15POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF1-15-01-T-WT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
15
Material Flammability Rating
UL94 V-2
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF1-15-01-TM-WTSamtec Inc.0612-ZF1-15-01-TM-WT-ND34,45154 KčParametric Equivalent
In-Stock: 2 578
Factory Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1030,05300 Kč300,53 Kč
2528,16320 Kč704,08 Kč
5026,82020 Kč1 341,01 Kč
10025,53760 Kč2 553,76 Kč
25023,93712 Kč5 984,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70022,85763 Kč16 000,34 Kč
1 40017,66476 Kč24 730,66 Kč
2 10017,17977 Kč36 077,52 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč