
UMPS-03-03.5-L-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPS-03-03.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPS-03-03.5-L-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPS-03-03.5-L-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPS-03-03.5-L-V-S-W-TR |
Description | CONN RCPT 3POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-03-03.5-L-V-S-W-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 85,98700 Kč | 859,87 Kč |
| 25 | 80,59880 Kč | 2 014,97 Kč |
| 50 | 76,74760 Kč | 3 837,38 Kč |
| 100 | 73,08350 Kč | 7 308,35 Kč |
| 250 | 68,50808 Kč | 17 127,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 54,22743 Kč | 31 180,77 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |











