TW-20-07-G-D-280-160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-20-07-G-D-280-160

DigiKey Part Number
TW-20-07-G-D-280-160-ND
Manufacturer
Manufacturer Product Number
TW-20-07-G-D-280-160
Description
CONN BRD STACK 2.00 40POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TW-20-07-G-D-280-160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.752" (19.101mm)
Length - Post (Mating)
0.312" (7.925mm)
Length - Stack Height
0.280" (7.112mm)
Length - Tail
0.160" (4.064mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,76000 Kč174,76 Kč
10161,64100 Kč1 616,41 Kč
25152,68400 Kč3 817,10 Kč
50147,26820 Kč7 363,41 Kč
100109,77410 Kč10 977,41 Kč
50099,15454 Kč49 577,27 Kč
Manufacturers Standard Package
Unit Price without VAT:174,76000 Kč
Unit Price with VAT:211,45960 Kč