
VC1206K201R030 | |
---|---|
DigiKey Part Number | 399-13763-2-ND - Tape & Reel (TR) 399-13763-1-ND - Cut Tape (CT) 399-13763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1206K201R030 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1206K201R030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 4,16600 Kč | 41,66 Kč |
25 | 3,68280 Kč | 92,07 Kč |
100 | 3,16620 Kč | 316,62 Kč |
250 | 2,91868 Kč | 729,67 Kč |
500 | 2,76914 Kč | 1 384,57 Kč |
1 000 | 2,64583 Kč | 2 645,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,51593 Kč | 6 289,82 Kč |
5 000 | 2,43765 Kč | 12 188,25 Kč |
7 500 | 2,39842 Kč | 17 988,15 Kč |
12 500 | 2,35497 Kč | 29 437,12 Kč |
17 500 | 2,32958 Kč | 40 767,65 Kč |
25 000 | 2,30516 Kč | 57 629,00 Kč |
62 500 | 2,25257 Kč | 140 785,62 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |