
TSW-135-08-G-D | |
|---|---|
DigiKey Part Number | SAM1036-35-ND |
Manufacturer | |
Manufacturer Product Number | TSW-135-08-G-D |
Description | CONN HEADER VERT 70POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-135-08-G-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.200" (5.08mm) | |
Overall Contact Length | 0.530" (13.46mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 179,74300 Kč | 1 797,43 Kč |
| 100 | 152,76880 Kč | 15 276,88 Kč |
| 500 | 136,37950 Kč | 68 189,75 Kč |
| 1 000 | 129,87788 Kč | 129 877,88 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |




















