70 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-135-L-D-HE

DigiKey Part Number
SAM1006-35-ND
Manufacturer
Manufacturer Product Number
BCS-135-L-D-HE
Description
CONN RCPT 70POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
70 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-135-L-D-HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.210" (5.33mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.6A per Contact
Voltage Rating
475VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 275
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1263,10000 Kč263,10 Kč
10223,67100 Kč2 236,71 Kč
100190,11380 Kč19 011,38 Kč
500169,71928 Kč84 859,64 Kč
1 000161,62938 Kč161 629,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,10000 Kč
Unit Price with VAT:318,35100 Kč
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 1180
Unit Price: 277,80000 Kč
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: 363,48000 Kč
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: 349,83000 Kč
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: 343,32000 Kč
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: 336,60000 Kč