Connector Header Through Hole 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-117-14-G-S

DigiKey Part Number
612-TSW-117-14-G-S-ND
Manufacturer
Manufacturer Product Number
TSW-117-14-G-S
Description
CONN HEADER VERT 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-117-14-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.320" (8.13mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.530" (13.46mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 784

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
1051,01300 Kč510,13 Kč
10043,35860 Kč4 335,86 Kč
50038,70364 Kč19 351,82 Kč
1 00036,85730 Kč36 857,30 Kč
5 00035,15220 Kč175 761,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1033
Unit Price: 123,05000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 150,99000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 148,28000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 145,57000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 142,86000 Kč