TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-104-06-T-S

DigiKey Part Number
SAM1027-04-ND
Manufacturer
Manufacturer Product Number
TSW-104-06-T-S
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-104-06-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 045
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
108,79900 Kč87,99 Kč
1007,47280 Kč747,28 Kč
5006,66906 Kč3 334,53 Kč
1 0006,35036 Kč6 350,36 Kč
5 0005,74783 Kč28 739,15 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 2622
Unit Price: 48,84000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 57,05000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 56,20000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 55,15000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 54,10000 Kč