
TSW-103-08-G-D | |
|---|---|
DigiKey Part Number | SAM1036-03-ND |
Manufacturer | |
Manufacturer Product Number | TSW-103-08-G-D |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-103-08-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 100 | 21,23950 Kč | 2 123,95 Kč |
| 500 | 18,95658 Kč | 9 478,29 Kč |
| 1 000 | 18,05177 Kč | 18 051,77 Kč |
| 5 000 | 16,11475 Kč | 80 573,75 Kč |
| 10 000 | 15,34637 Kč | 153 463,70 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |






















