Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-23-S-D

DigiKey Part Number
SAM1072-01-ND
Manufacturer
Manufacturer Product Number
TSW-101-23-S-D
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-23-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Factory Stock: 4 464
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,02400 Kč110,24 Kč
1009,36930 Kč936,93 Kč
5008,36182 Kč4 180,91 Kč
1 0007,96223 Kč7 962,23 Kč
5 0007,10736 Kč35 536,80 Kč
10 0006,76829 Kč67 682,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 770
Unit Price: 184,36000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 268,35000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 263,52000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 258,49000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 253,66000 Kč