
TSM-103-01-F-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14783TR-ND - Tape & Reel (TR) SAM14783CT-ND - Cut Tape (CT) SAM14783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-103-01-F-DV-P-TR |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-103-01-F-DV-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 17,63833 Kč | 2 645,75 Kč |
| 300 | 14,69860 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











