
TMM-107-01-S-D-SM-P-TR | |
|---|---|
DigiKey Part Number | SAM14758TR-ND - Tape & Reel (TR) SAM14758CT-ND - Cut Tape (CT) SAM14758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-107-01-S-D-SM-P-TR |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-107-01-S-D-SM-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 25 | 52,82720 Kč | 1 320,68 Kč |
| 50 | 49,08440 Kč | 2 454,22 Kč |
| 100 | 46,37740 Kč | 4 637,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 44,94546 Kč | 19 101,82 Kč |
| 850 | 37,09704 Kč | 31 532,48 Kč |
| 1 275 | 33,74604 Kč | 43 026,20 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |





