
5973006607F | |
|---|---|
DigiKey Part Number | 350-5973006607FTR-ND - Tape & Reel (TR) 350-5973006607FCT-ND - Cut Tape (CT) 350-5973006607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973006607F |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 11,87200 Kč | 118,72 Kč |
| 100 | 8,68520 Kč | 868,52 Kč |
| 500 | 7,26436 Kč | 3 632,18 Kč |
| 1 000 | 6,79810 Kč | 6 798,10 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |







