TLW-101-05-G-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-101-05-G-D

DigiKey Part Number
SAM1094-01-ND
Manufacturer
Manufacturer Product Number
TLW-101-05-G-D
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
TLW-101-05-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Factory Stock: 4 016
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,49300 Kč134,93 Kč
10011,47230 Kč1 147,23 Kč
50010,23956 Kč5 119,78 Kč
1 0009,75036 Kč9 750,36 Kč
5 0009,18727 Kč45 936,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 281
Unit Price: 232,18000 Kč
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: 291,33000 Kč
CONN HEADER VERT 68POS 2.54MM
In-Stock: 181
Unit Price: 283,75000 Kč
CONN HEADER VERT 66POS 2.54MM
In-Stock: 283
Unit Price: 276,18000 Kč
CONN HEADER VERT 64POS 2.54MM
In-Stock: 283
Unit Price: 268,60000 Kč