
TLH-010-0.50-G-D-K | |
|---|---|
DigiKey Part Number | 612-TLH-010-0.50-G-D-KTR-ND - Tape & Reel (TR) 612-TLH-010-0.50-G-D-KCT-ND - Cut Tape (CT) 612-TLH-010-0.50-G-D-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLH-010-0.50-G-D-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 100 | 41,74640 Kč | 4 174,64 Kč |
| 250 | 37,70644 Kč | 9 426,61 Kč |
| 500 | 32,92684 Kč | 16 463,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 29,36548 Kč | 42 579,95 Kč |
| 2 900 | 27,31600 Kč | 79 216,40 Kč |
| 7 250 | 24,39289 Kč | 176 848,45 Kč |
| 10 150 | 20,08390 Kč | 203 851,58 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |









