
TD-120-T-A | |
|---|---|
DigiKey Part Number | 612-TD-120-T-A-ND |
Manufacturer | |
Manufacturer Product Number | TD-120-T-A |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-120-T-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 40 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,66000 Kč | 147,66 Kč |
| 10 | 125,52900 Kč | 1 255,29 Kč |
| 100 | 106,69050 Kč | 10 669,05 Kč |
| 500 | 95,24164 Kč | 47 620,82 Kč |
| 1 000 | 94,11295 Kč | 94 112,95 Kč |
| Unit Price without VAT: | 147,66000 Kč |
|---|---|
| Unit Price with VAT: | 178,66860 Kč |








