
TD-110-G-A | |
|---|---|
DigiKey Part Number | SAM1113-10-ND |
Manufacturer | |
Manufacturer Product Number | TD-110-G-A |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | 20 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-110-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 136,94900 Kč | 1 369,49 Kč |
| 100 | 116,39610 Kč | 11 639,61 Kč |
| 500 | 103,90734 Kč | 51 953,67 Kč |
| 1 000 | 98,95266 Kč | 98 952,66 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |








