12 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-106-T-A

DigiKey Part Number
SAM1114-06-ND
Manufacturer
Manufacturer Product Number
TD-106-T-A
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
12 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TD-106-T-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1050,45800 Kč504,58 Kč
10042,88210 Kč4 288,21 Kč
50038,27726 Kč19 138,63 Kč
1 00036,45106 Kč36 451,06 Kč
5 00032,54136 Kč162 706,80 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 36
Unit Price: 160,00000 Kč
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: 249,46000 Kč
CONN HEADER VERT 60POS 2.54MM
In-Stock: 0
Unit Price: 242,11000 Kč
CONN HEADER VERT 58POS 2.54MM
In-Stock: 0
Unit Price: 230,35000 Kč
CONN HEADER VERT 56POS 2.54MM
In-Stock: 0
Unit Price: 227,62000 Kč