
TD-104-T-A | |
|---|---|
DigiKey Part Number | SAM1114-04-ND |
Manufacturer | |
Manufacturer Product Number | TD-104-T-A |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | 8 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-104-T-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 8 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 100 | 31,50750 Kč | 3 150,75 Kč |
| 500 | 28,12388 Kč | 14 061,94 Kč |
| 1 000 | 26,78148 Kč | 26 781,48 Kč |
| 5 000 | 23,90862 Kč | 119 543,10 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |










