6 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-103-T-A

DigiKey Part Number
SAM1114-03-ND
Manufacturer
Manufacturer Product Number
TD-103-T-A
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
6 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TD-103-T-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
6
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1029,56500 Kč295,65 Kč
10025,11570 Kč2 511,57 Kč
50022,41788 Kč11 208,94 Kč
1 00021,34804 Kč21 348,04 Kč
5 00019,05749 Kč95 287,45 Kč
10 00018,14897 Kč181 489,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 35
Unit Price: 160,00000 Kč
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: 255,97000 Kč
CONN HEADER VERT 60POS 2.54MM
In-Stock: 0
Unit Price: 248,62000 Kč
CONN HEADER VERT 58POS 2.54MM
In-Stock: 0
Unit Price: 241,27000 Kč
CONN HEADER VERT 56POS 2.54MM
In-Stock: 0
Unit Price: 233,71000 Kč