


ST4-30-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM13263TR-ND - Tape & Reel (TR) SAM13263CT-ND - Cut Tape (CT) SAM13263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-30-1.00-L-D-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-30-1.00-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 60 | Height Above Board 0.121" (3.07mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 10 | 83,02600 Kč | 830,26 Kč |
| 25 | 77,81600 Kč | 1 945,40 Kč |
| 50 | 74,09960 Kč | 3 704,98 Kč |
| 100 | 70,56040 Kč | 7 056,04 Kč |
| 250 | 66,14280 Kč | 16 535,70 Kč |
| 500 | 63,91376 Kč | 31 956,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 53,49445 Kč | 60 181,26 Kč |
| 3 375 | 52,21698 Kč | 176 232,31 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |











