40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4-20-2.50-L-D-P-TR

DigiKey Part Number
SAM14632TR-ND - Tape & Reel (TR)
SAM14632CT-ND - Cut Tape (CT)
SAM14632DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST4-20-2.50-L-D-P-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ST4-20-2.50-L-D-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5.5mm, 6mm
Height Above Board
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1066,35400 Kč663,54 Kč
2562,19600 Kč1 554,90 Kč
5059,22280 Kč2 961,14 Kč
10056,39430 Kč5 639,43 Kč
25052,86288 Kč13 215,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85048,10642 Kč40 890,46 Kč
1 70042,10124 Kč71 572,11 Kč
2 55037,88064 Kč96 595,63 Kč
5 95034,94074 Kč207 897,40 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč