SSW-1xx-x2-T-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-130-02-T-S

DigiKey Part Number
SAM1222-30-ND
Manufacturer
Manufacturer Product Number
SSW-130-02-T-S
Description
CONN RCPT 30POS 0.1 TIN PCB
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-130-02-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.194" (4.93mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,41000 Kč72,41 Kč
1061,50800 Kč615,08 Kč
10052,27770 Kč5 227,77 Kč
50048,26596 Kč24 132,98 Kč
Manufacturers Standard Package
Unit Price without VAT:72,41000 Kč
Unit Price with VAT:87,61610 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 117
Unit Price: 75,78000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 110,93000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 108,83000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 106,93000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 104,83000 Kč