Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-130-05-G-S

DigiKey Part Number
SAM1098-30-ND
Manufacturer
Manufacturer Product Number
TLW-130-05-G-S
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-130-05-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,27000 Kč178,27 Kč
10151,45900 Kč1 514,59 Kč
100128,72610 Kč12 872,61 Kč
500114,91450 Kč57 457,25 Kč
1 000109,43549 Kč109 435,49 Kč
Manufacturers Standard Package
Unit Price without VAT:178,27000 Kč
Unit Price with VAT:215,70670 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 2414
Unit Price: 150,77000 Kč
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 225,31000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 215,86000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 314
Unit Price: 210,61000 Kč
CONN HEADER VERT 36POS 2.54MM
In-Stock: 314
Unit Price: 209,77000 Kč