
SSQ-101-02-G-S | |
|---|---|
DigiKey Part Number | SAM1187-01-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-101-02-G-S |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-101-02-G-S Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.194" (4.93mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 100 | 8,97660 Kč | 897,66 Kč |
| 500 | 8,01116 Kč | 4 005,58 Kč |
| 1 000 | 7,62836 Kč | 7 628,36 Kč |
| 5 000 | 6,80932 Kč | 34 046,60 Kč |
| 10 000 | 6,48448 Kč | 64 844,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


















