
SSM-145-L-DH | |
---|---|
DigiKey Part Number | SAM1145-45-ND |
Manufacturer | |
Manufacturer Product Number | SSM-145-L-DH |
Description | CONN RCPT 90POS 0.1 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 90 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.225" (5.72mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 459,09000 Kč | 459,09 Kč |
10 | 410,83000 Kč | 4 108,30 Kč |
100 | 338,32500 Kč | 33 832,50 Kč |
500 | 267,43846 Kč | 133 719,23 Kč |
1 000 | 229,57826 Kč | 229 578,26 Kč |
5 000 | 209,43982 Kč | 1 047 199,10 Kč |
10 000 | 201,38444 Kč | 2 013 844,40 Kč |
Unit Price without VAT: | 459,09000 Kč |
---|---|
Unit Price with VAT: | 555,49890 Kč |




