SSM-1xx-x-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-149-L-DH

DigiKey Part Number
SAM1145-49-ND
Manufacturer
Manufacturer Product Number
SSM-149-L-DH
Description
CONN RCPT 98POS 0.1 GOLD SMD R/A
Customer Reference
Detailed Description
98 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.225" (5.72mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1492,63000 Kč492,63 Kč
10440,84600 Kč4 408,46 Kč
100363,05860 Kč36 305,86 Kč
500286,98866 Kč143 494,33 Kč
1 000246,36099 Kč246 360,99 Kč
5 000224,75028 Kč1 123 751,40 Kč
10 000216,10604 Kč2 161 060,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:492,63000 Kč
Unit Price with VAT:596,08230 Kč
Alternate Length
CONN RCPT 100P 0.1 GOLD SMD R/A
In-Stock: 4
Unit Price: 328,28000 Kč
CONN RCPT 96POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: 484,30000 Kč
CONN RCPT 94POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: 475,97000 Kč
CONN RCPT 92POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: 467,63000 Kč
CONN RCPT 90POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: 459,09000 Kč