Connector Header Through Hole 90 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-145-07-S-D

DigiKey Part Number
SAM1032-45-ND
Manufacturer
Manufacturer Product Number
TSW-145-07-S-D
Description
CONN HEADER VERT 90POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 90 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-145-07-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,31000 Kč284,31 Kč
10241,70800 Kč2 417,08 Kč
100205,44650 Kč20 544,65 Kč
500183,40830 Kč91 704,15 Kč
1 000174,66577 Kč174 665,77 Kč
Manufacturers Standard Package
Unit Price without VAT:284,31000 Kč
Unit Price with VAT:344,01510 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 680
Unit Price: 186,67000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: 306,99000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: 301,53000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 295,86000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 290,19000 Kč