
SS4-50-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14573TR-ND - Tape & Reel (TR) SAM14573CT-ND - Cut Tape (CT) SAM14573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-50-3.00-L-D-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-50-3.00-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4mm, 4.5mm, 5.5mm |
Number of Positions 100 | Height Above Board 0.112" (2.85mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 10 | 94,62100 Kč | 946,21 Kč |
| 25 | 88,68600 Kč | 2 217,15 Kč |
| 50 | 84,45220 Kč | 4 222,61 Kč |
| 100 | 80,41880 Kč | 8 041,88 Kč |
| 250 | 75,38428 Kč | 18 846,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 76,20631 Kč | 51 439,26 Kč |
| 1 350 | 65,84097 Kč | 88 885,31 Kč |
| 3 375 | 60,24632 Kč | 203 331,33 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |











