SS4-40-3.50-L-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS4-40-3.50-L-D-K-TR
SS4-40-3.50-L-D-K-TR
SS4-40-3.50-L-D-K-TR

SS4-40-3.50-L-D-K-TR

DigiKey Part Number
SAM13258TR-ND - Tape & Reel (TR)
SAM13258CT-ND - Cut Tape (CT)
SAM13258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS4-40-3.50-L-D-K-TR
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS4-40-3.50-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4.5mm, 5.5mm, 6mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,93000 Kč102,93 Kč
5094,32080 Kč4 716,04 Kč
10088,42680 Kč8 842,68 Kč
25079,70792 Kč19 926,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80070,78063 Kč56 624,50 Kč
1 60061,71189 Kč98 739,02 Kč
Manufacturers Standard Package
Unit Price without VAT:102,93000 Kč
Unit Price with VAT:124,54530 Kč