20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Razor Beam™ Ultra-Low Profile Connectors

SS4-10-3.50-L-D-K-TR

DigiKey Part Number
SAM13255TR-ND - Tape & Reel (TR)
SAM13255CT-ND - Cut Tape (CT)
SAM13255DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS4-10-3.50-L-D-K-TR
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS4-10-3.50-L-D-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
4.5mm, 5.5mm, 6mm
Number of Positions
20
Height Above Board
0.132" (3.35mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 589
Factory Stock: 1 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,98000 Kč62,98 Kč
1053,55700 Kč535,57 Kč
2550,19520 Kč1 254,88 Kč
5047,80080 Kč2 390,04 Kč
10045,51500 Kč4 551,50 Kč
25042,66452 Kč10 666,13 Kč
50040,62818 Kč20 314,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 02542,33666 Kč43 395,08 Kč
3 07534,20329 Kč105 175,12 Kč
5 12532,32603 Kč165 670,90 Kč
Manufacturers Standard Package
Unit Price without VAT:62,98000 Kč
Unit Price with VAT:76,20580 Kč