16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-116-G-2

DigiKey Part Number
612-SS-116-G-2-ND
Manufacturer
Manufacturer Product Number
SS-116-G-2
Description
CONN RCPT 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-116-G-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,89000 Kč133,89 Kč
Manufacturers Standard Package
Unit Price without VAT:133,89000 Kč
Unit Price with VAT:162,00690 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 894
Unit Price: 141,19000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 217,31000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 181
Unit Price: 210,85000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 204,59000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 198,34000 Kč