21 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-121-01-T-S

DigiKey Part Number
SAM1093-21-ND
Manufacturer
Manufacturer Product Number
SLW-121-01-T-S
Description
CONN RCPT 21POS 0.1 TIN PCB
Customer Reference
Detailed Description
21 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SLW-121-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.180" (4.57mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
6.09mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1050,26900 Kč502,69 Kč
10042,71830 Kč4 271,83 Kč
50038,13068 Kč19 065,34 Kč
1 00036,31100 Kč36 311,00 Kč
5 00032,41659 Kč162 082,95 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 945
Unit Price: 79,79000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 122,42000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 330
Unit Price: 120,32000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 115,70000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 330
Unit Price: 115,91000 Kč