Connector Header Through Hole 21 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-121-07-T-S

DigiKey Part Number
SAM1035-21-ND
Manufacturer
Manufacturer Product Number
TSW-121-07-T-S
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-121-07-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,13500 Kč251,35 Kč
10021,35080 Kč2 135,08 Kč
50019,05652 Kč9 528,26 Kč
1 00018,14668 Kč18 146,68 Kč
5 00016,19954 Kč80 997,70 Kč
10 00015,42711 Kč154 271,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1692
Unit Price: 43,89000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 160
Unit Price: 57,95000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 57,11000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 181
Unit Price: 56,06000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: 55,01000 Kč