
SL-102-TT-11 | |
|---|---|
DigiKey Part Number | SAM1109-02-ND |
Manufacturer | |
Manufacturer Product Number | SL-102-TT-11 |
Description | CONN RCPT 2POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SL-102-TT-11 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.132" (3.35mm) |
Connector Type | Contact Length - Post 0.108" (2.75mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 100 | 10,75730 Kč | 1 075,73 Kč |
| 500 | 9,60112 Kč | 4 800,56 Kč |
| 1 000 | 9,14253 Kč | 9 142,53 Kč |
| 5 000 | 8,16117 Kč | 40 805,85 Kč |
| 10 000 | 7,77182 Kč | 77 718,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |









