
SEAM8-40-S02.0-STL-10-1 | |
|---|---|
DigiKey Part Number | 612-SEAM8-40-S02.0-STL-10-1-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S02.0-STL-10-1 |
Description | 0.80 MM SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S02.0-STL-10-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 624,54436 Kč | 156 136,09 Kč |
| Unit Price without VAT: | 624,54436 Kč |
|---|---|
| Unit Price with VAT: | 755,69868 Kč |











