
CES520,L3F | |
|---|---|
DigiKey Part Number | CES520L3FTR-ND - Tape & Reel (TR) CES520L3FCT-ND - Cut Tape (CT) CES520L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CES520,L3F |
Description | DIODE SCHOTTKY 30V 200MA ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | CES520,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 17pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| 2 000 | 0,75320 Kč | 1 506,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,59511 Kč | 4 760,88 Kč |
| 16 000 | 0,53416 Kč | 8 546,56 Kč |
| 24 000 | 0,50307 Kč | 12 073,68 Kč |
| 40 000 | 0,46810 Kč | 18 724,00 Kč |
| 56 000 | 0,44738 Kč | 25 053,28 Kč |
| 80 000 | 0,42723 Kč | 34 178,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











