




SEAM-50-03.5-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15451TR-ND - Tape & Reel (TR) SAM15451CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.5-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.5-S-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm |
Number of Positions 500 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-03.5-L-10-2-A-K-TR | Samtec Inc. | 16 | SAM15080CT-ND | 795,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,26000 Kč | 913,26 Kč |
| 10 | 776,17900 Kč | 7 761,79 Kč |
| 25 | 736,90840 Kč | 18 422,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 602,04615 Kč | 120 409,23 Kč |
| Unit Price without VAT: | 913,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,04460 Kč |



