500 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Position Connector High Density Array, Male Surface Mount Gold
SEAM-50-03.5-L-10-2-A-K-TR
SEAM-50-03.5-L-10-2-A-K-TR
SEARAY

SEAM-50-03.5-L-10-2-A-K-TR

DigiKey Part Number
SAM15080TR-ND - Tape & Reel (TR)
SAM15080CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-50-03.5-L-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 500P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-03.5-L-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm
Number of Positions
500
Height Above Board
0.240" (6.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-50-03.5-S-10-2-A-K-TRSamtec Inc.76SAM15451CT-ND913,26000 KčSimilar
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1795,01000 Kč795,01 Kč
10675,63500 Kč6 756,35 Kč
25633,34800 Kč15 833,70 Kč
50633,16880 Kč31 658,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200534,77880 Kč106 955,76 Kč
400517,29460 Kč206 917,84 Kč
Manufacturers Standard Package
Unit Price without VAT:795,01000 Kč
Unit Price with VAT:961,96210 Kč