




SEAF-50-06.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15062TR-ND - Tape & Reel (TR) SAM15062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.5-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 500 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-06.5-S-10-1-A-K-TR | Samtec Inc. | 841 | SAM15443CT-ND | 851,32000 Kč | Similar |
| SEAF-50-06.5-S-10-2-A-K-TR | Samtec Inc. | 644 | SAM15063CT-ND | 669,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,20000 Kč | 741,20 Kč |
| 10 | 629,96100 Kč | 6 299,61 Kč |
| 25 | 590,51080 Kč | 14 762,77 Kč |
| 50 | 586,48580 Kč | 29 324,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 495,25870 Kč | 99 051,74 Kč |
| 400 | 479,15513 Kč | 191 662,05 Kč |
| Unit Price without VAT: | 741,20000 Kč |
|---|---|
| Unit Price with VAT: | 896,85200 Kč |


