


SEAM-40-03.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14448TR-ND - Tape & Reel (TR) SAM14448CT-ND - Cut Tape (CT) 612-SEAM-40-03.0-S-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,78000 Kč | 492,78 Kč |
| 10 | 471,14100 Kč | 4 711,41 Kč |
| 25 | 453,45920 Kč | 11 336,48 Kč |
| 50 | 420,26320 Kč | 21 013,16 Kč |
| 100 | 360,98650 Kč | 36 098,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 360,98645 Kč | 72 197,29 Kč |
| 400 | 307,14108 Kč | 122 856,43 Kč |
| 600 | 262,80960 Kč | 157 685,76 Kč |
| Unit Price without VAT: | 492,78000 Kč |
|---|---|
| Unit Price with VAT: | 596,26380 Kč |











