




SEAM-30-02.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM8021TR-ND - Tape & Reel (TR) SAM8021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 300 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-30-02.0-L-10-2-A-K-TR | Samtec Inc. | 48 | SAM14413CT-ND | 534,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,45000 Kč | 615,45 Kč |
| 10 | 523,03500 Kč | 5 230,35 Kč |
| 25 | 490,29600 Kč | 12 257,40 Kč |
| 50 | 478,53780 Kč | 23 926,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 390,96276 Kč | 87 966,62 Kč |
| Unit Price without VAT: | 615,45000 Kč |
|---|---|
| Unit Price with VAT: | 744,69450 Kč |




