300 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Female Surface Mount Gold
SEAF-30-05.0-S-10-2-A-K-TR
SEARAY

SEAF-30-05.0-S-10-1-A-K-TR

DigiKey Part Number
SAM14338TR-ND - Tape & Reel (TR)
SAM14338CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-30-05.0-S-10-1-A-K-TR
Description
CONN HD ARRAY RCPT 300P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-05.0-S-10-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
300
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-30-05.0-L-10-2-A-K-TRSamtec Inc.52SAM14331CT-ND439,84000 KčSimilar
SEAF-30-05.0-S-10-2-A-K-TRSamtec Inc.288SAM8005CT-ND506,37000 KčSimilar
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1506,37000 Kč506,37 Kč
10430,29100 Kč4 302,91 Kč
25403,35360 Kč10 083,84 Kč
50386,54420 Kč19 327,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250315,80400 Kč78 951,00 Kč
Manufacturers Standard Package
Unit Price without VAT:506,37000 Kč
Unit Price with VAT:612,70770 Kč