300 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Male Surface Mount Gold
SEAM-30-02.0-L-10-2-A-K-TR
SEAM-30-02.0-L-10-2-A-K-TR
SEARAY

SEAM-30-02.0-L-10-2-A-K-TR

DigiKey Part Number
SAM14413TR-ND - Tape & Reel (TR)
SAM14413CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-02.0-L-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 300P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Male Surface Mount Gold
EDA/CAD Models
SEAM-30-02.0-L-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Number of Positions
300
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-30-02.0-S-10-2-A-K-TRSamtec Inc.220SAM8021CT-ND615,45000 KčSimilar
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1534,94000 Kč534,94 Kč
10454,71200 Kč4 547,12 Kč
25426,24480 Kč10 656,12 Kč
50410,60300 Kč20 530,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225346,85013 Kč78 041,28 Kč
450335,46071 Kč150 957,32 Kč
Manufacturers Standard Package
Unit Price without VAT:534,94000 Kč
Unit Price with VAT:647,27740 Kč